Part Details for MIC2141BM5TR by Micrel Inc
Overview of MIC2141BM5TR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2141BM5TR
MIC2141BM5TR CAD Models
MIC2141BM5TR Part Data Attributes
|
MIC2141BM5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2141BM5TR
Micrel Inc
Switching Regulator, Current-mode, 360kHz Switching Freq-Max, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPEREATES IN ADJUSTABLE MODE FROM 4.8V TO 22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 360 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MIC2141BM5TR
This table gives cross-reference parts and alternative options found for MIC2141BM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2141BM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2141BM5 | Switching Regulator 360kHz Switching Freq-Max PDSO5 | Micrel Inc | MIC2141BM5TR vs MIC2141BM5 |
MIC2141YM5TR | SWITCHING REGULATOR, 360kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC2141BM5TR vs MIC2141YM5TR |
MIC2141-BM5 | SWITCHING REGULATOR, 360kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2141BM5TR vs MIC2141-BM5 |
MIC2141-BM5 | SWITCHING REGULATOR, 360kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC2141BM5TR vs MIC2141-BM5 |
MIC2141BM5 | Switching Regulator, 360kHz Switching Freq-Max, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2141BM5TR vs MIC2141BM5 |
MIC2141YM5 | SWITCHING REGULATOR, 360kHz SWITCHING FREQ-MAX, PDSO5 | Microchip Technology Inc | MIC2141BM5TR vs MIC2141YM5 |