Filter Your Search
1 - 2 of 2 results
|
MIC2141BM5TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.6 V | 14 V | 2.5 V | YES | BOOST | 360 kHz | ALSO OPEREATES IN ADJUSTABLE MODE FROM 4.8V TO 22V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC2141BM5TR
Micrel Inc
|
Check for Price | No | Obsolete | 3.6 V | 14 V | 2.5 V | YES | BOOST | 360 kHz | ALSO OPEREATES IN ADJUSTABLE MODE FROM 4.8V TO 22V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 |