Part Details for MIC2196BM by Micrel Inc
Overview of MIC2196BM by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2196BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 8 Pin, Plastic, SOP | 2682 |
|
$3.6750 / $7.3500 | Buy Now |
|
Rochester Electronics | MIC2196 - 400 KHZ SO-8 BOOST CONTROL IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$1.1200 / $1.3200 | Buy Now |
Part Details for MIC2196BM
MIC2196BM CAD Models
MIC2196BM Part Data Attributes:
|
MIC2196BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2196BM
Micrel Inc
Switching Controller Current-mode 0.005A 440kHz Switching Freq-Max BICMOS PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 440 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2196BM
This table gives cross-reference parts and alternative options found for MIC2196BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2196BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2196BMTR | Switching Controller, Current-mode, 0.005A, 440kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2196BM vs MIC2196BMTR |
MIC2196YM-TR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC2196BM vs MIC2196YM-TR |
MIC2196BMTR | Switching Controller, Current-mode, 0.005A, 440kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC2196BM vs MIC2196BMTR |
MIC2196YM | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC2196BM vs MIC2196YM |