-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OUTPUT, ADJUSTABLE POSITIVE LDO REGULATOR, DSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9791
|
Newark | Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2211-AAYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
576-2602-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 10MLF Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5502 In Stock |
|
$0.9900 / $1.2900 | Buy Now |
DISTI #
MIC2211-AAYML-TR
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.5V 0.3A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC2211-AAYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.2900 | Buy Now |
DISTI #
998-MIC2211-AAYMLTR
|
Mouser Electronics | LDO Voltage Regulators Dual uCap LDO RoHS: Compliant | 5772 |
|
$0.9890 / $1.2900 | Buy Now |
DISTI #
MIC2211-AAYML-TR
|
Microchip Technology Inc | Dual uCap LDO, Projected EOL: 2034-02-16 RoHS: Compliant pbFree: Yes |
4975 Alternates Available |
|
$0.9500 / $1.2900 | Buy Now |
|
Future Electronics | DUAL UCAP LDO RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8940 / $2.4480 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 65 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | 52 |
|
$1.0500 / $2.8000 | Buy Now | |
|
Ameya Holding Limited | IC REG LDO ADJ 0.15A/0.3A 10MLF | 4975 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2211-AAYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2211-AAYML-TR
Microchip Technology Inc
DUAL OUTPUT, ADJUSTABLE POSITIVE LDO REGULATOR, DSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Dropout Voltage2-Max | 0.42 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.6 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage2-Max | 5 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC2211-AAYML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2211-AAYML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2211-AABML | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 5V1 Max, 5V2 Max, CMOS, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC2211-AAYML-TR vs MIC2211-AABML |
MIC2211-AAYML | DUAL OUTPUT, ADJUSTABLE POSITIVE LDO REGULATOR, DSO10 | Microchip Technology Inc | MIC2211-AAYML-TR vs MIC2211-AAYML |
MIC2211-AABMLTR | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 5V1 Max, 5V2 Max, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC2211-AAYML-TR vs MIC2211-AABMLTR |