There are no models available for this part yet.
Overview of MIC2211-MFYMLTR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MIC2211-MFYMLTR by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MIC2211 - Dual uCAP LDO IN 3 X 3 MM MLF RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.4351 / $0.5119 | Buy Now |
CAD Models for MIC2211-MFYMLTR by Micrel Inc
Part Data Attributes for MIC2211-MFYMLTR by Micrel Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
DFN
|
Package Description
|
HVSON,
|
Pin Count
|
10
|
Manufacturer Package Code
|
MLF
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.25 V
|
Dropout Voltage2-Max
|
0.42 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.25 V
|
JESD-30 Code
|
S-XDSO-N10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
10
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Current2-Max
|
0.3 A
|
Output Voltage1-Max
|
2.856 V
|
Output Voltage1-Min
|
2.744 V
|
Output Voltage1-Nom
|
2.8 V
|
Output Voltage2-Max
|
1.53 V
|
Output Voltage2-Min
|
1.47 V
|
Output Voltage2-Nom
|
1.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
2%
|
Width
|
3 mm
|
Alternate Parts for MIC2211-MFYMLTR
This table gives cross-reference parts and alternative options found for MIC2211-MFYMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2211-MFYMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2211-VVYMLTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | MIC2211-MFYMLTR vs MIC2211-VVYMLTR |
MIC2211-GMYMLTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | MIC2211-MFYMLTR vs MIC2211-GMYMLTR |
ISL9014IRFCZ-T | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | MIC2211-MFYMLTR vs ISL9014IRFCZ-T |
ISL9014IRCCZ | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | MIC2211-MFYMLTR vs ISL9014IRCCZ |
ISL9014IRBBZ | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | MIC2211-MFYMLTR vs ISL9014IRBBZ |
MIC2211-MMYMLTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | MIC2211-MFYMLTR vs MIC2211-MMYMLTR |
ISL9011IRBJZ-T | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | MIC2211-MFYMLTR vs ISL9011IRBJZ-T |
ISL9014IRCJZ-T | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | MIC2211-MFYMLTR vs ISL9014IRCJZ-T |
ISL9011IRFCZ-T | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | MIC2211-MFYMLTR vs ISL9011IRFCZ-T |
MIC2211-SGYMLTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | MIC2211-MFYMLTR vs MIC2211-SGYMLTR |