Part Details for MIC2215-MMMYMLTR by Microchip Technology Inc
Overview of MIC2215-MMMYMLTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2215-MMMYMLTR
MIC2215-MMMYMLTR CAD Models
MIC2215-MMMYMLTR Part Data Attributes
|
MIC2215-MMMYMLTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2215-MMMYMLTR
Microchip Technology Inc
TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16, 4 X 4 MM, LEAD FREE, MLF-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.275 V | |
Dropout Voltage2-Max | 0.275 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.856 V | |
Output Voltage2-Min | 2.744 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MIC2215-MMMYMLTR
This table gives cross-reference parts and alternative options found for MIC2215-MMMYMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2215-MMMYMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2215-MMMYML | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16 | Microchip Technology Inc | MIC2215-MMMYMLTR vs MIC2215-MMMYML |
MIC2215-MMMBML | Fixed Positive LDO Regulator, 3 Output, 2.8V1, 2.8V2, CMOS, 4 X 4 MM, MLF-16 | Microchip Technology Inc | MIC2215-MMMYMLTR vs MIC2215-MMMBML |
MIC2215-MMMBML | Fixed Positive LDO Regulator, 3 Output, 2.8V1, 2.8V2, CMOS, 4 X 4 MM, MLF-16 | Micrel Inc | MIC2215-MMMYMLTR vs MIC2215-MMMBML |
MIC2215-MMMYMLTR | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC16, 4 X 4 MM, LEAD FREE, MLF-16 | Micrel Inc | MIC2215-MMMYMLTR vs MIC2215-MMMYMLTR |