Part Details for MIC2225-4MYMTTR by Microchip Technology Inc
Overview of MIC2225-4MYMTTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2225-4MYMTTR
MIC2225-4MYMTTR CAD Models
MIC2225-4MYMTTR Part Data Attributes:
|
MIC2225-4MYMTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2225-4MYMTTR
Microchip Technology Inc
1A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, GREEN, MLF-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 10 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 2.8 V; ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC2225-4MYMTTR
This table gives cross-reference parts and alternative options found for MIC2225-4MYMTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2225-4MYMTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2225-4KYMT-TR | 1A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2225-4MYMTTR vs MIC2225-4KYMT-TR |
MIC2225-4KYMT | Switching Regulator, 1A, 2200kHz Switching Freq-Max, PDSO10 | Microchip Technology Inc | MIC2225-4MYMTTR vs MIC2225-4KYMT |
MIC2225-4MYMT | 1 A SWITCHING REGULATOR, 2200 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, GREEN, MLF-10 | Rochester Electronics LLC | MIC2225-4MYMTTR vs MIC2225-4MYMT |
MIC2225-4MYMTTR | 1A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, GREEN, MLF-10 | Micrel Inc | MIC2225-4MYMTTR vs MIC2225-4MYMTTR |