Part Details for MIC2225-GMYMT by Microchip Technology Inc
Overview of MIC2225-GMYMT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2225-GMYMT
MIC2225-GMYMT CAD Models
MIC2225-GMYMT Part Data Attributes:
|
MIC2225-GMYMT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2225-GMYMT
Microchip Technology Inc
Switching Regulator, 1A, 2200kHz Switching Freq-Max, PDSO10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, GREEN, MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 2.8 V; ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MIC2225-GMYMT
This table gives cross-reference parts and alternative options found for MIC2225-GMYMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2225-GMYMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8581ETB+T | 2.5MHz/1.5MHz Step-Down Converters with 60mΩ Bypass in TDFN for CDMA PA Power, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MIC2225-GMYMT vs MAX8581ETB+T |
TPS62290DRVT | 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 | Texas Instruments | MIC2225-GMYMT vs TPS62290DRVT |
MIC2225-4MYMT | 1 A SWITCHING REGULATOR, 2200 kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, GREEN, MLF-10 | Rochester Electronics LLC | MIC2225-GMYMT vs MIC2225-4MYMT |
TPS62290DRVR | 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 | Texas Instruments | MIC2225-GMYMT vs TPS62290DRVR |
TPS62290DRVTG4 | 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 | Texas Instruments | MIC2225-GMYMT vs TPS62290DRVTG4 |
MIC2225-4MYMTTR | 1A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, GREEN, MLF-10 | Micrel Inc | MIC2225-GMYMT vs MIC2225-4MYMTTR |
TPS62290TDRVRQ1 | Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 105 | Texas Instruments | MIC2225-GMYMT vs TPS62290TDRVRQ1 |
TPS62590TDRVRQ1 | Automotive 2.5V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON Package 6-WSON -40 to 105 | Texas Instruments | MIC2225-GMYMT vs TPS62590TDRVRQ1 |
TPS62590DRVR | 2.25MHz, 1A Step-Down Converter in 2 x 2 SON Package 6-WSON -40 to 85 | Texas Instruments | MIC2225-GMYMT vs TPS62590DRVR |
TPS62290DRVRG4 | 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 | Texas Instruments | MIC2225-GMYMT vs TPS62290DRVRG4 |