| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS62290IDRVRQ1 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1A, 2250kHz Switching Freq-Max, BICMOS, PDSO6 | TPS62290DRVT vs TPS62290IDRVRQ1 |
| TPS62290DRVTG4 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, PDSO6 | TPS62290DRVT vs TPS62290DRVTG4 |
| PS62290DRVRG4 | Texas Instruments | Check for Price | Switching Regulator/Controller | TPS62290DRVT vs PS62290DRVRG4 |
| TPS62290TDRVRQ1 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1A, 2250kHz Switching Freq-Max, BICMOS, PDSO6 | TPS62290DRVT vs TPS62290TDRVRQ1 |
| TPS62290DRV | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO6 | TPS62290DRVT vs TPS62290DRV |
| TPS62290DRVRG4 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO6 | TPS62290DRVT vs TPS62290DRVRG4 |
Part Details for TPS62290DRVT by Texas Instruments
Results Overview of TPS62290DRVT by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62290DRVT Information
TPS62290DRVT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS62290DRVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22473-2-ND
|
DigiKey | IC REG BUCK ADJ 1A 6WSON Min Qty: 250 Container: Tape & Reel |
2173 Tape & Reel |
|
$1.3378 / $1.4781 | Buy Now |
|
DISTI #
296-22473-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 6WSON Min Qty: 1 Container: Cut Tape |
173 Cut Tape |
|
$1.5645 / $2.5700 | Buy Now |
|
DISTI #
296-22473-6-ND
|
DigiKey | IC REG BUCK ADJ 1A 6WSON Min Qty: 1 Container: Digi-Reel |
173 Digi-Reel® |
|
$1.5645 / $2.5700 | Buy Now |
|
DISTI #
595-TPS62290DRVT
|
Mouser Electronics | Switching Voltage Regulators 2.25MHz 1A Step- Dow n Converter A 595-T A 595-TPS62290DRVR RoHS: Compliant | 958 |
|
$1.3000 / $2.5700 | Buy Now |
|
|
Bristol Electronics | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.6V to 6V 1A 6-Pin WSON EP T/R | 9 |
|
RFQ | |
|
|
Quest Components | 1 A SWITCHING REGULATOR, 2500 KHZ SWITCHING FREQ-MAX, PDSO6 | 6157 |
|
$1.5495 / $3.0990 | Buy Now |
|
|
Quest Components | 1 A SWITCHING REGULATOR, 2500 KHZ SWITCHING FREQ-MAX, PDSO6 | 249 |
|
$0.7533 / $1.3950 | Buy Now |
|
|
Quest Components | 1 A SWITCHING REGULATOR, 2500 KHZ SWITCHING FREQ-MAX, PDSO6 | 16 |
|
$7.6590 / $11.4885 | Buy Now |
|
|
Chip Stock | IC REG BUCK ADJ 1A 6WSON Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad | 89800 |
|
RFQ | |
|
|
Greenchips | Date Code: 2203/TH | 500 |
|
RFQ |
US Tariff Estimator: TPS62290DRVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS62290DRVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS62290DRVT Part Data Attributes
|
|
TPS62290DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62290DRVT
Texas Instruments
Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates In Adjustable Mode From 0.6v To 6v; Pfm Control Technique Also Available | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 6 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2500 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for TPS62290DRVT
This table gives cross-reference parts and alternative options found for TPS62290DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62290DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS62290DRVT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS62290DRVT is 17V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use the recommended output capacitor value and type, and to follow the layout guidelines provided in the datasheet.
-
The minimum input capacitance required for the TPS62290DRVT is 4.7uF, but it's recommended to use a higher value (e.g., 10uF) for better performance and noise reduction.
-
The TPS62290DRVT is rated for operation up to 125°C, but it's essential to consider the thermal design and layout to ensure reliable operation in high-temperature environments.
-
To optimize the layout for the TPS62290DRVT, follow the guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, and using a solid ground plane to reduce noise and improve thermal performance.