-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9971
|
Newark | 1.2Mhz Pwm Boost Converter 1.2A 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2288YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6490 | Buy Now |
DISTI #
576-1075-1-ND
|
DigiKey | IC REG BOOST ADJ 1.2A 8MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14085 In Stock |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
MIC2288YML-TR
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V to 10V 8-Pin MLF EP T/R - Tape and Reel (Alt: MIC2288YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 2 Days Container: Reel | 0 |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
998-MIC2288YMLTR
|
Mouser Electronics | Switching Voltage Regulators 1.2MHz PWM Boost Converter RoHS: Compliant | 4239 |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
MIC2288YML-TR
|
Microchip Technology Inc | 1.2MHz PWM Boost Converter, Projected EOL: 2034-04-12 RoHS: Compliant pbFree: Yes | 43484 |
|
$0.6000 / $0.8300 | Buy Now |
|
Future Electronics | 1.2MHZ PWM BOOST CONVERTER 1.2A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Future Electronics | 1.2MHZ PWM BOOST CONVERTER 1.2A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.5V to 10V Step Up Single-Out 34V 1A 8-Pin DFN EP T/R RoHS: Compliant |
760 In Stock 60000 Factory Stock |
|
$0.5920 / $0.6180 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 1.2A 8MLF | 41584 |
|
RFQ | |
|
NAC | 1.2MHz PWM Boost Converter 1.2A - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.6800 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2288YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2288YML-TR
Microchip Technology Inc
2A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks, 2 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9754 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC2288YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2288YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2288BML | Switching Regulator, Current-mode, 2A, 1350kHz Switching Freq-Max, 2 X 2 MM, MLF-8 | Micrel Inc | MIC2288YML-TR vs MIC2288BML |
MIC2288BMLTR | Switching Regulator, Current-mode, 1350kHz Switching Freq-Max, PDSO8, 2 X 2 MM, MLF-8 | Micrel Inc | MIC2288YML-TR vs MIC2288BMLTR |
MIC2288YML | 2A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, DSO8 | Microchip Technology Inc | MIC2288YML-TR vs MIC2288YML |