Part Details for MIC2296YML-TR by Microchip Technology Inc
Overview of MIC2296YML-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2296YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9991
|
Newark | 0.6Mhz 1.2A Pwm Boost Converter 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2296YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
576-2660-1-ND
|
DigiKey | IC REG BOOST ADJ 1.2A 8MLF Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1000 / $1.3600 | Buy Now |
DISTI #
MIC2296YML-TR
|
Avnet Americas | 1.2MHZ 1.2A PWM BOOST CONVERTER - Tape and Reel (Alt: MIC2296YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
998-MIC2296YMLTR
|
Mouser Electronics | Switching Voltage Regulators 0.6MHz 1.2A PWM Boost Converter RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
DISTI #
MIC2296YML-TR
|
Microchip Technology Inc | 1.2MHz 1.2A PWM Boost Converter, Projected EOL: 2034-09-07 RoHS: Compliant pbFree: Yes |
5017 Alternates Available |
|
$0.9900 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.9900 | Buy Now |
|
NAC | 0.6MHz 1.2A PWM Boost Converter - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
MIC2296YML-TR
|
Avnet Silica | 1.2MHZ 1.2A PWM BOOST CONVERTER (Alt: MIC2296YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2296YML-TR
|
EBV Elektronik | 1.2MHZ 1.2A PWM BOOST CONVERTER (Alt: MIC2296YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2296YML-TR
MIC2296YML-TR CAD Models
MIC2296YML-TR Part Data Attributes
|
MIC2296YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2296YML-TR
Microchip Technology Inc
2.5A SWITCHING REGULATOR, 675kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 675 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC2296YML-TR
This table gives cross-reference parts and alternative options found for MIC2296YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2296YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5173GDR8G | Boost Regulator, Positive, 1.5 A, 560 kHz TJ= 0°C to 125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MIC2296YML-TR vs CS5173GDR8G |
MIC2296YD5-TR | 2.5A SWITCHING REGULATOR, 675kHz SWITCHING FREQ-MAX, PDSO5 | Microchip Technology Inc | MIC2296YML-TR vs MIC2296YD5-TR |
MIC2296YML | 2.5A SWITCHING REGULATOR, 675kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC2296YML-TR vs MIC2296YML |