Part Details for MIC23050-GYML by Micrel Inc
Results Overview of MIC23050-GYML by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC23050-GYML Information
MIC23050-GYML by Micrel Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC23050-GYML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | SwitchingRegulator,Current-mode,2A,4600kHzSwitchingFreq-Max,PDSO8 | 6922 |
|
RFQ |
US Tariff Estimator: MIC23050-GYML by Micrel Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC23050-GYML
MIC23050-GYML Part Data Attributes
|
|
MIC23050-GYML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23050-GYML
Micrel Inc
Switching Regulator, Current-mode, 2A, 4600kHz Switching Freq-Max, PDSO8, 2 X 2 MM, GREEN, MLF-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Hvson, Solcc8,.08,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Has Pfm Control Technique | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 4600 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |
MIC23050-GYML Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the MIC23050-GYML on a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and using thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently and reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, and to consider the device's thermal derating. Additionally, ensure that the input voltage and current are within the recommended specifications, and that the device is not subjected to excessive stress or overload conditions.
-
Using a lower input voltage than the recommended 4.5V to 5.5V range may affect the device's performance and efficiency. The MIC23050-GYML may not be able to maintain its specified output voltage and current, and its power conversion efficiency may be reduced. Additionally, the device's internal voltage regulators may not function correctly, which can lead to instability or malfunction.
-
The MIC23050-GYML has built-in EMI filtering, but it may not be sufficient for designs that require a very high level of EMI immunity. In such cases, additional external EMI filtering components may be necessary to ensure compliance with relevant EMI standards. It's recommended to consult with Micrel's application engineers or perform thorough EMI testing to ensure the device meets the required EMI specifications.
-
To troubleshoot issues with the MIC23050-GYML, start by verifying that the input voltage and current are within the recommended specifications, and that the device is properly soldered and mounted on the PCB. Check for any signs of physical damage, such as cracks or burns, and ensure that the device is not subjected to excessive stress or overload conditions. Use oscilloscopes and thermal imaging cameras to monitor the device's output voltage and temperature, and consult Micrel's application notes and datasheet for guidance on troubleshooting and fault diagnosis.