Part Details for MIC2342-2YTQ by Microchip Technology Inc
Overview of MIC2342-2YTQ by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2342-2YTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0059
|
Newark | Dual -Slot Pci Express Hot-Plug Controller 48 Tqfp 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip MIC2342-2YTQ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 | Buy Now |
DISTI #
2156-MIC2342-2YTQ-ND
|
DigiKey | DUAL-SLOT PCI EXPRESS HOT-PLUG C Min Qty: 37 Container: Bulk MARKETPLACE PRODUCT |
345 In Stock |
|
$8.2900 | Buy Now |
DISTI #
576-2993-ND
|
DigiKey | IC HOT PLUG CTRLR PCI EXP 48TQFP Min Qty: 250 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7600 | Buy Now |
DISTI #
MIC2342-2YTQ
|
Avnet Americas | Hot Swap Controller 2-CH 3.6V/13V 48-Pin TQFP Tray - Trays (Alt: MIC2342-2YTQ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$6.7600 / $8.9300 | Buy Now |
DISTI #
998-MIC2342-2YTQ
|
Mouser Electronics | Hot Swap Voltage Controllers Dual -Slot PCI Express Hot-Plug Controller RoHS: Compliant | 0 |
|
$6.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$6.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0200 / $12.5400 | Buy Now |
|
NAC | Dual -Slot PCI Express Hot-Plug Controller - Package: 48 TQFP 7x7x1.0mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$7.0000 / $8.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0200 / $12.5400 | Buy Now |
Part Details for MIC2342-2YTQ
MIC2342-2YTQ CAD Models
MIC2342-2YTQ Part Data Attributes:
|
MIC2342-2YTQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2342-2YTQ
Microchip Technology Inc
3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATE ON 12V SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | SPQFP48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.1V | |
Width | 7 mm |