There are no models available for this part yet.
Overview of MIC2537-2YM by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2537-2YM by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y0098
|
Newark | Quad Usb Switch 16 Soic .150In Tube Rohs Compliant: Yes |Microchip MIC2537-2YM RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now | |
DISTI #
576-2167-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:4 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
594 In Stock |
|
$3.0200 / $3.9900 | Buy Now | |
DISTI #
MIC2537-2YM
|
Avnet Americas | QUAD USB SWITCH - Rail/Tube (Alt: MIC2537-2YM) RoHS: Not Compliant Min Qty: 166 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2413 Partner Stock |
|
$1.9700 / $2.2000 | Buy Now | |
DISTI #
MIC2537-2YM
|
Avnet Americas | QUAD USB SWITCH - Rail/Tube (Alt: MIC2537-2YM) RoHS: Compliant Min Qty: 192 Package Multiple: 48 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0200 / $3.9900 | Buy Now | |
DISTI #
998-MIC2537-2YM
|
Mouser Electronics | Power Switch ICs - Power Distribution Quad USB Switch RoHS: Compliant | 0 |
|
$3.0200 / $3.9900 | Order Now | |
DISTI #
MIC2537-2YM
|
Microchip Technology Inc | Quad USB Switch, Projected EOL: 2034-02-13 RoHS: Compliant pbFree: Yes |
4128 Alternates Available |
|
$2.3100 / $3.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 48 | 0 |
|
$1.8200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 4128 Factory Stock |
|
$1.8000 / $2.1600 | Buy Now | ||
NAC | Quad USB Switch - Package: 16 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 48 Container: Tube | 3312 |
|
$1.8900 / $2.3200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 4128 Factory Stock |
|
$1.8000 / $2.1600 | Buy Now |
CAD Models for MIC2537-2YM by Microchip Technology Inc
Part Data Attributes for MIC2537-2YM by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOP-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
LOAD SWITCH
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.895 mm
|
Supply Current-Max (Isup)
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for MIC2537-2YM
This table gives cross-reference parts and alternative options found for MIC2537-2YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2537-2YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2537-2BMTR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, SOP-16 | Micrel Inc | MIC2537-2YM vs MIC2537-2BMTR |
MIC2537-2YM-TR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16 | Microchip Technology Inc | MIC2537-2YM vs MIC2537-2YM-TR |
MIC2537-2BM | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, SOP-16 | Microchip Technology Inc | MIC2537-2YM vs MIC2537-2BM |