Drivers And Interfaces
MIC2545A-1BMTR
Description: Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO8, SOIC-8

Overview of MIC2545A-1BMTR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC2545A-1BMTR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-MIC2545A-1BMTR
Sensible Micro Corporation Ic Pwr Switch N-Chan 1:1 8Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel 35000
RFQ
DISTI # SMC-MIC2545A-1BMTR
Sensible Micro Corporation Ic Pwr Switch N-Chan 1:1 8Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel 2395
RFQ

CAD Models for MIC2545A-1BMTR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2545A-1BMTR by Microchip Technology Inc

MIC2545A-1BMTR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
OVER CURRENT; THERMAL
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-on Time
5000 µs
Width
3.9 mm
Want to compare parts?
  1. MIC2545A-1BMTR
    Microchip Technology Inc
    Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO8, SOIC-8
    VS

Alternate Parts for MIC2545A-1BMTR

This table gives cross-reference parts and alternative options found for MIC2545A-1BMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2545A-1BMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2545A-1BM Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 Microchip Technology Inc MIC2545A-1BMTR vs MIC2545A-1BM
Part Number Description Manufacturer Compare
MIC2545A-1BN Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDIP8, DIP-8 Microchip Technology Inc MIC2545A-1BMTR vs MIC2545A-1BN
MIC2545A-2YM-TR 0.5A BUF OR INV BASED PRPHL DRVR, PDSO8 Microchip Technology Inc MIC2545A-1BMTR vs MIC2545A-2YM-TR
MIC2545A-2BN Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDIP8, DIP-8 Microchip Technology Inc MIC2545A-1BMTR vs MIC2545A-2BN
MIC2545A-1BM Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 Microchip Technology Inc MIC2545A-1BMTR vs MIC2545A-1BM
MIC2545A-2BTSTR Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO14, TSSOP-14 Micrel Inc MIC2545A-1BMTR vs MIC2545A-2BTSTR
MIC2545A-2BTSTR Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO14, TSSOP-14 Microchip Technology Inc MIC2545A-1BMTR vs MIC2545A-2BTSTR
MIC2545A-1YTS-TR 0.5A BUF OR INV BASED PRPHL DRVR, PDSO14 Microchip Technology Inc MIC2545A-1BMTR vs MIC2545A-1YTS-TR
MIC2545A-1BTSTR Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO14, TSSOP-14 Micrel Inc MIC2545A-1BMTR vs MIC2545A-1BTSTR

Related Parts for MIC2545A-1BMTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2545A-1BMTR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2545A-1BMTR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC2545A-1BMTR would you like to use for your alert(s)?
  • Please alert me when MIC2545A-1BMTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2545A-1BMTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2545A-1BMTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2545A-1BMTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2545A-1BMTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2545A-1BMTR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: