Part Details for MIC2545A-2YM-TR by Microchip Technology Inc
Results Overview of MIC2545A-2YM-TR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2545A-2YM-TR Information
MIC2545A-2YM-TR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2545A-2YM-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71Y0123
|
Newark | Programmable Current Limit Single High-Side Switch 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2545A-2YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 | Buy Now |
|
DISTI #
MIC2545A-2YM-TR
|
Avnet Americas | - Tape and Reel (Alt: MIC2545A-2YM-TR) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0928 / $2.1364 | Buy Now |
|
DISTI #
MIC2545A-2YM-TR
|
Microchip Technology Inc | Programmable Current Limit Single High-Side Switch, SOIC, Projected EOL: 2034-06-16 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$2.6900 / $4.6300 | Buy Now |
|
|
NAC | Programmable Current Limit Single High-Side Switch. Package: 8 SOIC 3.90mm(.150in) T/R - POWER SWITCHES Product Line RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2000 / $2.7100 | Buy Now |
|
DISTI #
MIC2545A-2YM-TR
|
Avnet Silica | (Alt: MIC2545A-2YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: MIC2545A-2YM-TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC2545A-2YM-TR
MIC2545A-2YM-TR Part Data Attributes
|
|
MIC2545A-2YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2545A-2YM-TR
Microchip Technology Inc
Programmable Current Limit Single High-Side Switch
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | SOP, SOP8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Adjustable Threshold | YES | |
| Analog IC - Other Type | LOAD SWITCH | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.93 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.73 mm | |
| Supply Current-Max (Isup) | 0.15 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.94 mm |
Alternate Parts for MIC2545A-2YM-TR
This table gives cross-reference parts and alternative options found for MIC2545A-2YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2545A-2YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC2545A-1YTS-TR | Microchip Technology Inc | $4.6950 | Programmable Current Limit Single High-Side Switch | MIC2545A-2YM-TR vs MIC2545A-1YTS-TR |
| MIC2545A-2YTS-TR | Microchip Technology Inc | $4.6950 | Programmable Current Limit Single High-Side Switch | MIC2545A-2YM-TR vs MIC2545A-2YTS-TR |
MIC2545A-2YM-TR Frequently Asked Questions (FAQ)
-
A good thermal design should include a solid ground plane, thermal vias under the IC, and a heat sink if possible. The datasheet provides some guidelines, but a more detailed application note or a reference design would be helpful.
-
In addition to following the recommended PCB layout, ensure that the device is operated within the specified temperature range, and consider using a heat sink or thermal interface material to reduce junction temperature. Also, consider derating the device's power handling at high temperatures.
-
The device has limited short-circuit protection, so it's essential to ensure that the output is not short-circuited for an extended period. Implementing external protection, such as a fuse or a current limiter, can help prevent damage to the device.
-
To minimize power consumption, ensure that the device is operated at the lowest possible voltage, and consider using a low-dropout regulator or a switching regulator to reduce power losses. Also, optimize the PCB layout to minimize parasitic resistances and inductances.
-
The device can generate electromagnetic interference (EMI) and radio-frequency interference (RFI) due to its high-frequency switching. Implementing proper EMI filtering, shielding, and grounding techniques can help minimize these effects.