Part Details for MIC2563A-0BSMT&R by Micrel Inc
Overview of MIC2563A-0BSMT&R by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2563A-0BSMT&R
MIC2563A-0BSMT&R CAD Models
MIC2563A-0BSMT&R Part Data Attributes
|
MIC2563A-0BSMT&R
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2563A-0BSMT&R
Micrel Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for MIC2563A-0BSMT&R
This table gives cross-reference parts and alternative options found for MIC2563A-0BSMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2563A-0BSMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2563A-0BSMT&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, SSOP-28 | Microchip Technology Inc | MIC2563A-0BSMT&R vs MIC2563A-0BSMT&R |
MIC2563A-0YSMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, LEAD FREE, SSOP-28 | Micrel Inc | MIC2563A-0BSMT&R vs MIC2563A-0YSMTR |
MIC2563A-0YSM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28 | Microchip Technology Inc | MIC2563A-0BSMT&R vs MIC2563A-0YSM |
MIC2563A-0YSMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, LEAD FREE, SSOP-28 | Microchip Technology Inc | MIC2563A-0BSMT&R vs MIC2563A-0YSMTR |
MIC2563A-0BSM | Power Supply Support Circuit Fixed 1 Channel CMOS PDSO28 | Micrel Inc | MIC2563A-0BSMT&R vs MIC2563A-0BSM |
MIC2563A-0BSM | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO28, SSOP-28 | Microchip Technology Inc | MIC2563A-0BSMT&R vs MIC2563A-0BSM |