Part Details for MIC2564A-0BTS by Rochester Electronics LLC
Overview of MIC2564A-0BTS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT520BTSO8 | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG | |
74FCT810BTSOG | Renesas Electronics Corporation | Fast CMOS Buffer/Clock Driver | |
29FCT520BTSO | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG |
Part Details for MIC2564A-0BTS
MIC2564A-0BTS CAD Models
MIC2564A-0BTS Part Data Attributes
|
MIC2564A-0BTS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2564A-0BTS
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MIC2564A-0BTS
This table gives cross-reference parts and alternative options found for MIC2564A-0BTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2564A-0BTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2564A-0BTS | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24, TSSOP-24 | Microchip Technology Inc | MIC2564A-0BTS vs MIC2564A-0BTS |
MIC2564A-0YTS | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24, LEAD-FREE, TSSOP-24 | Microchip Technology Inc | MIC2564A-0BTS vs MIC2564A-0YTS |
MIC2564A-0YTSTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO24, LEAD-FREE, TSSOP-24 | Microchip Technology Inc | MIC2564A-0BTS vs MIC2564A-0YTSTR |
MIC2564A-0YTSTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO24, LEAD-FREE, TSSOP-24 | Micrel Inc | MIC2564A-0BTS vs MIC2564A-0YTSTR |