-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6205
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, Threshold Voltage:3.09V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V, Reset Type:Manual, Active-High/Active-Low, Digital Ic Case:Sot-23, No. Of Rohs Compliant: Yes |Microchip MIC2775-31YM5-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4788 |
|
$0.7070 / $0.8420 | Buy Now |
DISTI #
71Y0365
|
Newark | Single Voltage Supervisor With Dual Active-High And Low Push-Pull Outputs, Manua 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2775-31YM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 | Buy Now |
DISTI #
576-2682-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7480 In Stock |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MIC2775-31YM5-TR
|
Avnet Americas | Processor Supervisor 3.13V 1.5V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2775-31YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
998-MIC2775-31YM5TR
|
Mouser Electronics | Supervisory Circuits Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua RoHS: Compliant | 2805 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MIC2775-31YM5-TR
|
Microchip Technology Inc | Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua, Projected EOL: 2034-11-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5900 / $0.8100 | Buy Now |
|
Future Electronics | MIC2775 Series 3.09 V 140 ms SMT Micro Power Voltage Supervisor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 3.09V 1 Active High/Active Low 5-Pin SOT-23 RoHS: Compliant | 0 |
|
$0.5360 / $0.6250 | Buy Now |
|
NAC | Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
MIC2775-31YM5-TR
|
Avnet Silica | Processor Supervisor 3.13V 1.5V to 5.5V 5-Pin SOT-23 T/R (Alt: MIC2775-31YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2775-31YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2775-31YM5-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NOMINAL THRESHOLDVOLTAGE IS 3.09; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.5844 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.09V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC2775-31YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2775-31YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2775-31BM5 | Power Supply Support Circuit Fixed 1 Channel PDSO5 | Micrel Inc | MIC2775-31YM5-TR vs MIC2775-31BM5 |
MIC2775-31BM5TX | IC,VOLT DETECTOR,FIXED,+3.09V,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2775-31YM5-TR vs MIC2775-31BM5TX |
MIC2775-31BM5 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2775-31YM5-TR vs MIC2775-31BM5 |
MIC2775-31YM5TX | IC,VOLT DETECTOR,FIXED,+3.09V,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2775-31YM5-TR vs MIC2775-31YM5TX |
MIC2775-31BM5TR | Power Supply Support Circuit, Fixed, 1 Channel, +3.09VV, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2775-31YM5-TR vs MIC2775-31BM5TR |