Part Details for MIC2782ELYCSTR by Micrel Inc
Overview of MIC2782ELYCSTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2782ELYCSTR
MIC2782ELYCSTR CAD Models
MIC2782ELYCSTR Part Data Attributes
|
MIC2782ELYCSTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2782ELYCSTR
Micrel Inc
IC,POWER SUPPLY SUPERVISOR,BGA,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | FBGA, BGA6,2X3,16 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-B6 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |