-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1815
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C Rohs Compliant: Yes |Microchip MIC2790N-04VD6-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5017 |
|
$1.3300 | Buy Now |
DISTI #
71Y0406
|
Newark | Supervisor With High-Accuracy, Ultra-Fast Propagation Delay And Capacitor-Progra 6 Tsot 2.9X1.6X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC2790N-04VD6-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
150-MIC2790N-04VD6-TRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-6 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5042 In Stock |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
MIC2790N-04VD6-TR
|
Avnet Americas | SUPERVISOR WITH HIGH-ACCURACY ULTRA-FAST PROPAGATION DELAY - Tape and Reel (Alt: MIC2790N-04VD6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
998-MIC2790N-04VD6TR
|
Mouser Electronics | Supervisory Circuits Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra RoHS: Compliant | 1767 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
MIC2790N-04VD6-TR
|
Microchip Technology Inc | Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
609 Alternates Available |
|
$0.7500 / $1.2800 | Buy Now |
|
Future Electronics | MIC2790 Series 0.4 V 1.8 ms Open Drain High Accuracy Supervisor - TSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 0.4V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R RoHS: Compliant | 0 |
|
$0.5870 / $0.6710 | Buy Now |
|
NAC | Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra - Package: 6 TSOT 2.9x1.6x1.0mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
MIC2790N-04VD6-TR
|
Avnet Silica | SUPERVISOR WITH HIGH-ACCURACY ULTRA-FAST PROPAGATION DELAY (Alt: MIC2790N-04VD6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2790N-04VD6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2790N-04VD6-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC2790N-04VD6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2790N-04VD6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2790N-04VD6-T5 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2790N-04VD6-TR vs MIC2790N-04VD6-T5 |