Part Details for MIC2791H-04VMT-TR by Microchip Technology Inc
Overview of MIC2791H-04VMT-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2791H-04VMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0410
|
Newark | Supervisor With High-Accuracy, Ultra-Fast Propagation Delay And Capacitor-Progra 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2791H-04VMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
03AJ2090
|
Newark | Supervisor, 50Ua, 5.5V, Tdfn-6, Threshold Voltage:400Mv, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V, Reset Type:Active-High, Digital Ic Case:Tdfn, No. Of Pins:6Pins, Delay Time:2.2Μs, Rohs Compliant: Yes |Microchip MIC2791H-04VMT-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
576-4415-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6TDFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9800 | Buy Now |
DISTI #
MIC2791H-04VMT-TR
|
Avnet Americas | SUPERVISOR WITH HIGH-ACCURACY ULTRA-FAST PROPAGATION DELAY - Tape and Reel (Alt: MIC2791H-04VMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
998-MIC2791H-04VMTTR
|
Mouser Electronics | Supervisory Circuits Supervisor w/ High- Accuracy, Ultra-Fast RoHS: Compliant | 0 |
|
$0.9800 | Order Now |
DISTI #
MIC2791H-04VMT-TR
|
Microchip Technology Inc | Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7500 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5910 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 0.4V 1 Active High/Push-Pull 6-Pin TDFN EP T/R RoHS: Compliant | 0 |
|
$0.6080 / $1.2740 | Buy Now |
|
NAC | Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6100 / $0.7500 | Buy Now |
|
Master Electronics | Processor Supervisor 0.4V 1 Active High/Push-Pull 6-Pin TDFN EP T/R RoHS: Compliant | 0 |
|
$0.6080 / $1.2740 | Buy Now |
Part Details for MIC2791H-04VMT-TR
MIC2791H-04VMT-TR CAD Models
MIC2791H-04VMT-TR Part Data Attributes
|
MIC2791H-04VMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2791H-04VMT-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2791H-04VMT-TR
This table gives cross-reference parts and alternative options found for MIC2791H-04VMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2791H-04VMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2799A-204VD6-TR | Power Supply Support Circuit | Microchip Technology Inc | MIC2791H-04VMT-TR vs MIC2799A-204VD6-TR |
MIC2794H-04VMT-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2791H-04VMT-TR vs MIC2794H-04VMT-TR |
MIC2794L-04VD6-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2791H-04VMT-TR vs MIC2794L-04VD6-TR |
MIC2795P-04VMT-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2791H-04VMT-TR vs MIC2795P-04VMT-TR |
MIC2791L-04VMT | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2791H-04VMT-TR vs MIC2791L-04VMT |
MIC2790L-04VD6 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2791H-04VMT-TR vs MIC2790L-04VD6 |
MIC2791L-04VMT-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2791H-04VMT-TR vs MIC2791L-04VMT-TR |
MIC2793NH-04VMT | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2791H-04VMT-TR vs MIC2793NH-04VMT |
MIC2790L-04VD6-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2791H-04VMT-TR vs MIC2790L-04VD6-TR |
MIC2794N-04VD6-T5 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2791H-04VMT-TR vs MIC2794N-04VD6-T5 |