Part Details for MIC29150-5.0BU by Rochester Electronics LLC
Overview of MIC29150-5.0BU by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC29150-5.0BU
MIC29150-5.0BU CAD Models
MIC29150-5.0BU Part Data Attributes
|
MIC29150-5.0BU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC29150-5.0BU
Rochester Electronics LLC
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, TO-263, D2PAK-3
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.7755 mm |
Alternate Parts for MIC29150-5.0BU
This table gives cross-reference parts and alternative options found for MIC29150-5.0BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29150-5.0BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29150-5.0WUTR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, D2PAK-3 | Micrel Inc | MIC29150-5.0BU vs MIC29150-5.0WUTR |
MIC29150-5.0BU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3 | Microchip Technology Inc | MIC29150-5.0BU vs MIC29150-5.0BU |
MIC29150-5.0WU-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | Microchip Technology Inc | MIC29150-5.0BU vs MIC29150-5.0WU-TR |