-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0562
|
Newark | 1.5A Ldo Fixed Voltage + Flag + Shutdown 5 Ddpak Tube Rohs Compliant: Yes |Microchip MIC29151-12WU Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
576-2209-ND
|
DigiKey | IC REG LINEAR 12V 1.5A TO263-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
239 In Stock |
|
$4.0200 / $5.3000 | Buy Now |
DISTI #
MIC29151-12WU
|
Avnet Americas | 1.5A LDO FIXED VOLTAGE + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29151-12WU) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1275 |
|
RFQ | |
DISTI #
998-MIC29151-12WU
|
Mouser Electronics | LDO Voltage Regulators 1.5A LDO Fixed Voltage + Flag + Shutdown RoHS: Compliant | 648 |
|
$4.0200 / $5.3000 | Buy Now |
DISTI #
E54:1762_00165202
|
Arrow Electronics | LDO Regulator Pos 12V 1.5A 6-Pin(5+Tab) TO-263 Tube Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Date Code: 2334 | Europe - 50 |
|
$3.5900 / $3.9070 | Buy Now |
DISTI #
MIC29151-12WU
|
Microchip Technology Inc | 1.5A LDO Fixed Voltage + Flag + Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1746 Alternates Available |
|
$3.0700 / $5.3000 | Buy Now |
|
Future Electronics | MIC29151 Series 12 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.9500 / $4.2800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 12V 1.5A Automotive 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant |
600 In Stock 1750 Factory Stock |
|
$3.8200 / $4.3700 | Buy Now |
DISTI #
70816970
|
Verical | LDO Regulator Pos 12V 1.5A 6-Pin(5+Tab) TO-263 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2334 | Americas - 600 |
|
$5.7763 | Buy Now |
DISTI #
71284302
|
Verical | LDO Regulator Pos 12V 1.5A 6-Pin(5+Tab) TO-263 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2334 | Americas - 50 |
|
$3.5900 / $3.9070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29151-12WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29151-12WU
Microchip Technology Inc
12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 8.7805 mm |
This table gives cross-reference parts and alternative options found for MIC29151-12WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29151-12WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29151-12BU | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, TO-263, D2PAK-5 | Rochester Electronics LLC | MIC29151-12WU vs MIC29151-12BU |
MIC29151-12BU | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29151-12WU vs MIC29151-12BU |