Part Details for MIC29151-5.0WUTR by Micrel Inc
Overview of MIC29151-5.0WUTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC29151-5.0WUTR
MIC29151-5.0WUTR CAD Models
MIC29151-5.0WUTR Part Data Attributes
|
MIC29151-5.0WUTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29151-5.0WUTR
Micrel Inc
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.78 mm |
Alternate Parts for MIC29151-5.0WUTR
This table gives cross-reference parts and alternative options found for MIC29151-5.0WUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29151-5.0WUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29151-5.0BU | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, TO-263, D2PAK-5 | Rochester Electronics LLC | MIC29151-5.0WUTR vs MIC29151-5.0BU |
MIC29151-5.0WU | Fixed Positive LDO Regulator, | Rochester Electronics LLC | MIC29151-5.0WUTR vs MIC29151-5.0WU |
MIC29151-5.0WU-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29151-5.0WUTR vs MIC29151-5.0WU-TR |
MIC29151-5.0WU | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29151-5.0WUTR vs MIC29151-5.0WU |