There are no models available for this part yet.
Overview of MIC29152WUTR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MIC29152WUTR by Micrel Inc
Part Data Attributes for MIC29152WUTR by Micrel Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
D2PAK
|
Package Description
|
TO-263,
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.6 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.363 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
25 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.902 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.702 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8.7805 mm
|
Alternate Parts for MIC29152WUTR
This table gives cross-reference parts and alternative options found for MIC29152WUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29152WUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29152BU | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29152WUTR vs MIC29152BU |
MIC29152WU | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29152WUTR vs MIC29152WU |
MIC29152BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29152WUTR vs MIC29152BUT&R |
MIC29152BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29152WUTR vs MIC29152BU |
TS29152CM5RN | Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Taiwan Semiconductor | MIC29152WUTR vs TS29152CM5RN |
MIC29152WUTR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29152WUTR vs MIC29152WUTR |
MIC29152WU | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29152WUTR vs MIC29152WU |
Related Parts for MIC29152WUTR
-
MIC29152WULinear Regulator ICs
-
TM4C1294NCPDTT3Microcontrollers
-
L5970D013TRSwitching Regulator or Controllers
-
ADM707ARZPower Management Circuits
-
SI8642ED-B-ISOther Analog ICs
-
MC34074DOperational Amplifiers
-
STD70N6F3Power Field-Effect Transistors
-
C2012X7R1A106K125ACFixed Capacitors
-
30BQ040TRPBFRectifier Diodes