There are no models available for this part yet.
Overview of MIC29300-3.3BT by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29300-3.3BT by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83F5913
|
Newark | Ldo Voltage Regulator, 3.3V, 3A, To-220, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:26V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Msl:- Rohs Compliant: No |Micrel Semiconductor MIC29300-3.3BT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP | 100 |
|
$7.4000 / $12.0000 | Buy Now | ||
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP | 86 |
|
$1.8750 / $3.7500 | Buy Now |
CAD Models for MIC29300-3.3BT by Micrel Inc
Part Data Attributes for MIC29300-3.3BT by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
TO-220, SIP3,.1TB
|
Reach Compliance Code
|
not_compliant
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.37 V
|
Input Voltage Absolute-Max
|
60 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
4.3 V
|
JESD-30 Code
|
R-XSFM-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.0165%
|
Load Regulation-Max
|
0.033%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
3.366 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-220
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for MIC29300-3.3BT
This table gives cross-reference parts and alternative options found for MIC29300-3.3BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29300-3.3BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29500-3.3BK | 3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, MBFM2 | Microchip Technology Inc | MIC29300-3.3BT vs MIC29500-3.3BK |
MIC29150-3.3BK | 3.3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, MBFM2 | Microchip Technology Inc | MIC29300-3.3BT vs MIC29150-3.3BK |
MIC29300-3.3BK | 3.3V FIXED POSITIVE LDO REGULATOR, 0.175V DROPOUT, MBFM2 | Microchip Technology Inc | MIC29300-3.3BT vs MIC29300-3.3BK |
Related Parts for MIC29300-3.3BT
-
MIC29300-3.3WTLinear Regulator ICs
-
ATSAM4N8CA-AUMicrocontrollers
-
MIC38HC44YMSwitching Regulator or Controllers
-
ADM1069ASTZ-REEL7Power Management Circuits
-
MIDR03-12S12MOther Analog ICs
-
TSV991ILTOperational Amplifiers
-
AUIRFL014NTRPower Field-Effect Transistors
-
TLC2543IDWAnalog to Digital Converters
-
BTS721L1Peripheral Drivers