Power Circuits
MIC29300-5.0BUT&R
Description: Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3

Overview of MIC29300-5.0BUT&R by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC29300-5.0BUT&R by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC29300-5.0BUT&R by Microchip Technology Inc

MIC29300-5.0BUT&R
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.37 V
Input Voltage Absolute-Max
60 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e0
Length
10.363 mm
Line Regulation-Max
0.025%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.902 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
8.7755 mm
Want to compare parts?
  1. MIC29300-5.0BUT&R
    Microchip Technology Inc
    Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3
    VS

Alternate Parts for MIC29300-5.0BUT&R

This table gives cross-reference parts and alternative options found for MIC29300-5.0BUT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29300-5.0BUT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC29300-5.0BU Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3 Micrel Inc MIC29300-5.0BUT&R vs MIC29300-5.0BU
MIC29300-5.0WU Fixed Positive LDO Regulator, Rochester Electronics LLC MIC29300-5.0BUT&R vs MIC29300-5.0WU
MIC29300-5.0WU 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 Microchip Technology Inc MIC29300-5.0BUT&R vs MIC29300-5.0WU
MIC29300-5.0WUTR 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, D2PAK-3 Microchip Technology Inc MIC29300-5.0BUT&R vs MIC29300-5.0WUTR
Part Number Description Manufacturer Compare
MIC2940A-5.0BU Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Micrel Inc MIC29300-5.0BUT&R vs MIC2940A-5.0BU
MIC29500-5.0BK 5V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, MBFM2 Microchip Technology Inc MIC29300-5.0BUT&R vs MIC29500-5.0BK
MIC2940A-5.0WU-TR 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 Microchip Technology Inc MIC29300-5.0BUT&R vs MIC2940A-5.0WU-TR
MIC2940A-5.0WT 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 Microchip Technology Inc MIC29300-5.0BUT&R vs MIC2940A-5.0WT
MIC2940A-5.0BUT&R Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Micrel Inc MIC29300-5.0BUT&R vs MIC2940A-5.0BUT&R
MIC2940A-5.0BUT&R Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Microchip Technology Inc MIC29300-5.0BUT&R vs MIC2940A-5.0BUT&R
MIC29300-5.0WU Fixed Positive LDO Regulator, Rochester Electronics LLC MIC29300-5.0BUT&R vs MIC29300-5.0WU
MIC29750-5.0BK Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, MBFM2, TO-3, 3 PIN Micrel Inc MIC29300-5.0BUT&R vs MIC29750-5.0BK
MIC29300-5.0WT Fixed Positive LDO Regulator, Rochester Electronics LLC MIC29300-5.0BUT&R vs MIC29300-5.0WT
MIC2940A-5.0BU Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Microchip Technology Inc MIC29300-5.0BUT&R vs MIC2940A-5.0BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC29300-5.0BUT&R by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC29300-5.0BUT&R by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC29300-5.0BUT&R would you like to use for your alert(s)?
  • Please alert me when MIC29300-5.0BUT&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC29300-5.0BUT&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC29300-5.0BUT&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC29300-5.0BUT&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC29300-5.0BUT&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC29300-5.0BUT&R by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: