-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8072
|
Newark | Ldo, Fixed, 5V, 3A, -40 To 125Deg C Rohs Compliant: Yes |Microchip MIC29301-5.0WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.8000 | Buy Now |
DISTI #
79AH4274
|
Newark | 3.0A Ldo Fixed Voltage + Flag + Shutdown Rohs Compliant: Yes |Microchip MIC29301-5.0WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.8000 | Buy Now |
DISTI #
576-2225-ND
|
DigiKey | IC REG LINEAR 5V 3A TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
68 In Stock |
|
$4.2200 / $5.5800 | Buy Now |
DISTI #
MIC29301-5.0WT
|
Avnet Americas | LDO Regulator Pos 5V 3A 5-Pin TO-220 Tube - Rail/Tube (Alt: MIC29301-5.0WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 50 |
|
$1.1787 | Buy Now |
DISTI #
998-MIC29301-5.0WT
|
Mouser Electronics | LDO Voltage Regulators 3.0A LDO Fixed Voltage + Flag + Shutdown RoHS: Compliant | 155 |
|
$4.2200 / $5.5800 | Buy Now |
DISTI #
MIC29301-5.0WT
|
Microchip Technology Inc | 3.0A LDO Fixed Voltage + Flag + Shutdown, Projected EOL: 2034-01-25 RoHS: Compliant pbFree: Yes |
1897 Alternates Available |
|
$3.2600 / $5.5800 | Buy Now |
|
Future Electronics | MIC29301 Series 5 V Fixed Output 3 A LDO Voltage Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$4.1400 / $4.5000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 3A Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 1850 Factory Stock |
|
$2.5300 / $2.9400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
MIC29301-5.0WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 3A, TO220-5, THT, tube Min Qty: 1 | 127 |
|
$3.0600 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29301-5.0WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29301-5.0WT
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for MIC29301-5.0WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29301-5.0WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5130-5.0ETD | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT DOWN, SIP-5 | Anaren Microwave | MIC29301-5.0WT vs MSK5130-5.0ETD |
MSK5232-5.0ETD | Fixed Positive LDO Regulator, 5V, 0.625V Dropout, BENT DOWN, HERMETIC SEALED, SMT-3 | Anaren Microwave | MIC29301-5.0WT vs MSK5232-5.0ETD |
MSK5130-5.0EZS | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MIC29301-5.0WT vs MSK5130-5.0EZS |
MIC29300-5.0BU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3 | Micrel Inc | MIC29301-5.0WT vs MIC29300-5.0BU |
MSK5130-5.0BZU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT UP, SIP-5 | Anaren Microwave | MIC29301-5.0WT vs MSK5130-5.0BZU |
MIC29300-5.0BT | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-220, 3 PIN | Microchip Technology Inc | MIC29301-5.0WT vs MIC29300-5.0BT |
MSK5131-5.0HZS | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MIC29301-5.0WT vs MSK5131-5.0HZS |
MSK5131-5.0TS | Fixed Positive LDO Regulator, 5V, 0.625V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MIC29301-5.0WT vs MSK5131-5.0TS |
MSK5232-5.0ETU | Fixed Positive LDO Regulator, 5V, 0.625V Dropout, BENT UP, HERMETIC SEALED, SMT-3 | Anaren Microwave | MIC29301-5.0WT vs MSK5232-5.0ETU |
MSK5131-5.0EZU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT UP, SIP-5 | Anaren Microwave | MIC29301-5.0WT vs MSK5131-5.0EZU |