Part Details for MIC29302BU by Micrel Inc
Overview of MIC29302BU by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC29302BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33072 |
|
RFQ | ||
|
Bristol Electronics | 1218 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP | 912 |
|
$2.5410 / $6.9300 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP | 15 |
|
$2.5122 / $3.4257 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP | 26457 |
|
$2.5350 / $5.0700 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP | 34 |
|
$4.6200 / $6.9300 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP | 19 |
|
$4.6200 / $6.9300 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP | 19 |
|
$3.4650 / $6.9300 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP | 59 |
|
$4.2735 / $6.9300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for MIC29302BU
MIC29302BU CAD Models
MIC29302BU Part Data Attributes
|
MIC29302BU
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29302BU
Micrel Inc
Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.363 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.7805 mm |
Alternate Parts for MIC29302BU
This table gives cross-reference parts and alternative options found for MIC29302BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29302BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29302BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29302BU vs MIC29302BUT&R |
MIC29302BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29302BU vs MIC29302BU |
MIC29302BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Micrel Inc | MIC29302BU vs MIC29302BUT&R |
MIC29303BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29302BU vs MIC29303BUT&R |
MIC29303BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29302BU vs MIC29303BU |
MIC29303BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Micrel Inc | MIC29302BU vs MIC29303BU |
MIC29302WU-TR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29302BU vs MIC29302WU-TR |
MIC29302WU | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29302BU vs MIC29302WU |
MIC29303WU | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29302BU vs MIC29303WU |
MIC29303WU-TR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29302BU vs MIC29303WU-TR |