-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3369-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3748 In Stock |
|
$2.1800 / $2.8900 | Buy Now |
DISTI #
MIC29302WU
|
Avnet Americas | LDO Regulator Pos 3A 5-Pin TO-263 Tube - Rail/Tube (Alt: MIC29302WU) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 300 |
|
$2.1800 / $2.8900 | Buy Now |
DISTI #
998-MIC29302WU
|
Mouser Electronics | LDO Voltage Regulators 3.0A LDO Adj. + Shutdown RoHS: Compliant | 5846 |
|
$2.1800 / $2.8900 | Buy Now |
DISTI #
MIC29302WU
|
Microchip Technology Inc | 3.0A LDO Adj. + Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 81162 |
|
$1.6800 / $2.8900 | Buy Now |
|
Future Electronics | MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.1400 / $2.4300 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP | 12 |
|
$2.7450 / $5.4900 | Buy Now |
DISTI #
MIC29302WU
|
Avnet Americas | LDO Regulator Pos 3A 5-Pin TO-263 Tube - Rail/Tube (Alt: MIC29302WU) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 300 |
|
$2.1800 / $2.8900 | Buy Now |
DISTI #
MIC29302WU
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷25V, 3A, SMD Min Qty: 1 | 190 |
|
$1.5400 / $2.4000 | Buy Now |
|
Ameya Holding Limited | MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5 | 83262 |
|
RFQ | |
DISTI #
MIC29302WU
|
Avnet Americas | LDO Regulator Pos 3A 5-Pin TO-263 Tube - Rail/Tube (Alt: MIC29302WU) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 300 |
|
$2.1800 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29302WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29302WU
Microchip Technology Inc
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.7805 mm |
This table gives cross-reference parts and alternative options found for MIC29302WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29302WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29302WU-TR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29302WU vs MIC29302WU-TR |
MIC29303BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29302WU vs MIC29303BU |
MIC29303WU-TR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29302WU vs MIC29303WU-TR |
MIC29302BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Micrel Inc | MIC29302WU vs MIC29302BU |