Part Details for MIC29312WU-TR by Microchip Technology Inc
Overview of MIC29312WU-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29312WU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0641
|
Newark | 3.0A Ldo Adj. + Shutdown 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC29312WU-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 | Buy Now |
DISTI #
MIC29312WU-CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
288 In Stock |
|
$2.9900 / $3.9500 | Buy Now |
DISTI #
MIC29312WU-TR
|
Avnet Americas | Regulator, Fast Response, Low Dropout (LDO) Voltage, 3A, 5-Lead TO-263 Pkg + Tab, RoHS, T/R 0.75k - Tape and Reel (Alt: MIC29312WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.9900 / $3.9500 | Buy Now |
DISTI #
998-MIC29312WUTR
|
Mouser Electronics | LDO Voltage Regulators 3.0A LDO Adj. + Shutdown RoHS: Compliant | 62 |
|
$2.9900 / $3.9500 | Buy Now |
DISTI #
MIC29312WU-TR
|
Microchip Technology Inc | 3.0A LDO Adj. + Shutdown, Projected EOL: 2034-11-26 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$2.3000 / $3.9500 | Buy Now |
|
Future Electronics | MIC29312 Series 3 A ADJ 1.24 to 15 Vout Fast-Response LDO Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 15V 3A 6-Pin (5+Tab) TO-263 T/R RoHS: Compliant | 7500 Factory Stock |
|
$1.8600 / $3.8900 | Buy Now |
|
Ameya Holding Limited | MIC29312 Series 3 A ADJ 1.24 to 15 Vout Fast-Response LDO Regulator - TO-263-5 | 7500 |
|
RFQ | |
|
NAC | 3.0A LDO Adj. + Shutdown - Package: 5 DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 6000 |
|
$1.8800 / $2.3100 | Buy Now |
DISTI #
MIC29312WU-TR
|
Avnet Silica | (Alt: MIC29312WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC29312WU-TR
MIC29312WU-TR CAD Models
MIC29312WU-TR Part Data Attributes
|
MIC29312WU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29312WU-TR
Microchip Technology Inc
1.24 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8006 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.144 mm |
Alternate Parts for MIC29312WU-TR
This table gives cross-reference parts and alternative options found for MIC29312WU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29312WU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29312BU | Adjustable Positive LDO Regulator, 1.24V Min, 15V Max, 1V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC29312WU-TR vs MIC29312BU |