Part Details for MIC29371-15BT by Microchip Technology Inc
Overview of MIC29371-15BT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201S14415BT | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Part Details for MIC29371-15BT
MIC29371-15BT CAD Models
MIC29371-15BT Part Data Attributes
|
MIC29371-15BT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29371-15BT
Microchip Technology Inc
15V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PSFM5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.1 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MIC29371-15BT
This table gives cross-reference parts and alternative options found for MIC29371-15BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29371-15BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2937IMPX-15 | IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC29371-15BT vs LM2937IMPX-15 |
LM2937IMP-15/NOPB | IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | MIC29371-15BT vs LM2937IMP-15/NOPB |
LM2937ES-10/NOPB | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC29371-15BT vs LM2937ES-10/NOPB |
MIC2937A-3.3BUT&R | 3.3V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO3, TO-263, 3 PIN | Micrel Inc | MIC29371-15BT vs MIC2937A-3.3BUT&R |
MIC2937A-2.8BS | 2.85V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC29371-15BT vs MIC2937A-2.8BS |
MIC2937A-5.0BS | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC29371-15BT vs MIC2937A-5.0BS |
LM2937IMPX-15/NOPB | IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC29371-15BT vs LM2937IMPX-15/NOPB |
LM2937ES-10 | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC29371-15BT vs LM2937ES-10 |
MIC2937A-15BU | 15V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PSSO3 | Microchip Technology Inc | MIC29371-15BT vs MIC2937A-15BU |
LM2937ESX-10/NOPB | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | MIC29371-15BT vs LM2937ESX-10/NOPB |