Part Details for MIC29371-3.3WU-TR by Microchip Technology Inc
Overview of MIC29371-3.3WU-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29371-3.3WU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0656
|
Newark | 750Ma Ldo Fixed Voltage + Flag + Shutdown 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC29371-3.3WU-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6200 | Buy Now |
DISTI #
MIC29371-3.3WU-CT-ND
|
DigiKey | IC REG LINEAR 3.3V 750MA TO263-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$4.4800 / $5.9000 | Buy Now |
DISTI #
MIC29371-3.3WU-TR
|
Avnet Americas | 750MA LDO FIXED VOLTAGE + FLAG + SHUTDOWN - Tape and Reel (Alt: MIC29371-3.3WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.4800 / $5.9000 | Buy Now |
DISTI #
998-MIC29371-3.3WUTR
|
Mouser Electronics | LDO Voltage Regulators 750mA LDO Fixed Voltage + Flag + Shutdown RoHS: Compliant | 750 |
|
$4.3600 / $5.9000 | Buy Now |
DISTI #
MIC29371-3.3WU-TR
|
Microchip Technology Inc | 750mA LDO Fixed Voltage + Flag + Shutdown, Projected EOL: 2034-02-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4300 / $5.9000 | Buy Now |
|
Future Electronics | MIC29371 Series 3.3 V 750 mA Fixed Surface Mount Voltage Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$4.3100 | Buy Now |
|
Future Electronics | MIC29371 Series 3.3 V 750 mA Fixed Surface Mount Voltage Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$4.3100 / $4.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $3.1500 | Buy Now |
|
NAC | 750mA LDO Fixed Voltage + Flag + Shutdown - Package: 5 DDPAK T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.7300 / $3.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6700 / $3.1500 | Buy Now |
Part Details for MIC29371-3.3WU-TR
MIC29371-3.3WU-TR CAD Models
MIC29371-3.3WU-TR Part Data Attributes:
|
MIC29371-3.3WU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29371-3.3WU-TR
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 8.7755 mm |
Alternate Parts for MIC29371-3.3WU-TR
This table gives cross-reference parts and alternative options found for MIC29371-3.3WU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29371-3.3WU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29371-3.3BUT&R | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC29371-3.3WU-TR vs MIC29371-3.3BUT&R |
MIC29371-3.3BU | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC29371-3.3WU-TR vs MIC29371-3.3BU |
MIC29371-3.3BUT&R | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC29371-3.3WU-TR vs MIC29371-3.3BUT&R |