Power Circuits
MIC2940A-12BT
Description: 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3, TO-220, 3 PIN

Overview of MIC2940A-12BT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R1EX24512BTAS0I#U0 Renesas Electronics Corporation Two-wire serial interface 512k EEPROM (64-kword × 8-bit)

CAD Models for MIC2940A-12BT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2940A-12BT by Rochester Electronics LLC

MIC2940A-12BT
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SFM
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
Dropout Voltage1-Max
0.6 V
Input Voltage-Max
26 V
Input Voltage-Min
2 V
JESD-30 Code
R-XSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.25 A
Output Voltage1-Max
12.3 V
Output Voltage1-Min
11.7 V
Output Voltage1-Nom
12 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MIC2940A-12BT
    Rochester Electronics LLC
    12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3, TO-220, 3 PIN
    VS

Related Parts for MIC2940A-12BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2940A-12BT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2940A-12BT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MIC2940A-12BT would you like to use for your alert(s)?
  • Please alert me when MIC2940A-12BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2940A-12BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2940A-12BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2940A-12BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2940A-12BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2940A-12BT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: