Part Details for MIC2940A-12BU by Microchip Technology Inc
Overview of MIC2940A-12BU by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2940A-12BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC2940A-12BU
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 3069 |
|
$0.3920 / $0.4655 | RFQ |
|
Chip1Cloud | IC REG LDO 12V 1.25A TO263-3 | 5400 |
|
RFQ |
Part Details for MIC2940A-12BU
MIC2940A-12BU CAD Models
MIC2940A-12BU Part Data Attributes:
|
MIC2940A-12BU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2940A-12BU
Microchip Technology Inc
Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.024% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.25 A | |
Output Voltage1-Max | 12.3 V | |
Output Voltage1-Min | 11.7 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 8.7755 mm |
Alternate Parts for MIC2940A-12BU
This table gives cross-reference parts and alternative options found for MIC2940A-12BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2940A-12BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2940A-12WU-TR | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | Microchip Technology Inc | MIC2940A-12BU vs MIC2940A-12WU-TR |
MIC2940A-12BUT&R | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Microchip Technology Inc | MIC2940A-12BU vs MIC2940A-12BUT&R |
MIC2940A-12BUT&R | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Micrel Inc | MIC2940A-12BU vs MIC2940A-12BUT&R |
MIC2940A-12WU | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | Microchip Technology Inc | MIC2940A-12BU vs MIC2940A-12WU |