Part Details for MIC2941ABT by Micrel Inc
Results Overview of MIC2941ABT by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2941ABT Information
MIC2941ABT by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2941ABT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 533 |
|
$1.2858 / $3.1360 | Buy Now |
|
|
Bristol Electronics | 437 |
|
RFQ | ||
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: MIC2941ABT by Micrel Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC2941ABT
MIC2941ABT Part Data Attributes
|
|
MIC2941ABT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2941ABT
Micrel Inc
Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, 5 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.4 V | |
| JESD-30 Code | R-XSFM-T5 | |
| JESD-609 Code | e0 | |
| Line Regulation-Max (%/V) | 0.02 | |
| Load Regulation-Max(%) | 0.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.25 A | |
| Output Voltage1-Max | 26 V | |
| Output Voltage1-Min | 1.24 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP5,.1,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single |
Alternate Parts for MIC2941ABT
This table gives cross-reference parts and alternative options found for MIC2941ABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2941ABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC2941AWU | Microchip Technology Inc | $2.7974 | 1.25A LDO Adj+Shutdown | MIC2941ABT vs MIC2941AWU |
| MIC2941ABT | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN | MIC2941ABT vs MIC2941ABT |
| MIC2941ABUT&R | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | MIC2941ABT vs MIC2941ABUT&R |
| MIC2941ABU | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | MIC2941ABT vs MIC2941ABU |
| MIC2941AWUTR | Microchip Technology Inc | Check for Price | 1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | MIC2941ABT vs MIC2941AWUTR |
| MIC2941AWU-TR | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.6V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | MIC2941ABT vs MIC2941AWU-TR |
| MIC2941AWU-TR | Microchip Technology Inc | Check for Price | 1.25A LDO Adj+Shutdown | MIC2941ABT vs MIC2941AWU-TR |
| MIC2941AWUTR | Micrel Inc | Check for Price | 1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | MIC2941ABT vs MIC2941AWUTR |
MIC2941ABT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MIC2941ABT is 18V, although the recommended maximum input voltage is 15V for optimal performance and reliability.
-
The MIC2941ABT has built-in input voltage transient protection, which can withstand voltage transients up to 20V for 100ms without damage. However, it's still recommended to use external transient protection devices for harsh environments.
-
The minimum input voltage required for the MIC2941ABT to operate is 4.5V, although the recommended minimum input voltage is 5V for optimal performance and stability.
-
Yes, the MIC2941ABT is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at high temperatures, so careful thermal management is recommended.
-
The MIC2941ABT has built-in overcurrent protection, which limits the output current to 1.5A (typical) to prevent damage from overload conditions. The device will automatically recover once the overload condition is removed.