There are no models available for this part yet.
Overview of MIC2941AWU-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2941AWU-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC2621
|
Newark | Ldo, Adj, 1.24V To 26V, 1.25A, To-263-5, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.24V, Adjustable Output Voltage Max:26V, Output Current:1.25A, Rohs Compliant: Yes |Microchip MIC2941AWU-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6100 / $3.1900 | Buy Now | |
DISTI #
71Y0674
|
Newark | 1.25A Ldo Adj+Shutdown 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC2941AWU-TR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 | Buy Now | |
DISTI #
576-1139-1-ND
|
DigiKey | IC REG LIN POS ADJ 1.25A TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1075 In Stock |
|
$2.1300 / $2.8000 | Buy Now | |
DISTI #
MIC2941AWU-TR
|
Avnet Americas | LDO Regulator Pos 1.24V to 26V 1.25A 5-Pin TO-263 T/R - Tape and Reel (Alt: MIC2941AWU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.1300 / $2.8000 | Buy Now | |
DISTI #
998-MIC2941AWUTR
|
Mouser Electronics | LDO Voltage Regulators 1.25A LDO Adj+Shutdown RoHS: Compliant | 6332 |
|
$1.5900 / $2.4300 | Buy Now | |
DISTI #
MIC2941AWU-TR
|
Microchip Technology Inc | 1.25A LDO Adj+Shutdown, Projected EOL: 2034-05-04 RoHS: Compliant pbFree: Yes | 46820 |
|
$1.6500 / $2.8000 | Buy Now | |
Future Electronics | MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout SMT LDO Voltage Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks Container: Reel | 10500Reel |
|
$1.8300 / $1.9200 | Buy Now | ||
Onlinecomponents.com | LDO Regulator Pos 1.24V to 26V 1.25A Automotive 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant |
3000 In Stock 67500 Factory Stock |
|
$1.9800 / $2.0400 | Buy Now | ||
DISTI #
68458159
|
Verical | LDO Regulator Pos 1.24V to 26V 1.25A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2319 | Americas - 3000 |
|
$2.6000 / $2.6520 | Buy Now | |
DISTI #
71206046
|
Verical | LDO Regulator Pos 1.24V to 26V 1.25A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2334 | Americas - 600 |
|
$1.5480 / $1.6810 | Buy Now |
CAD Models for MIC2941AWU-TR by Microchip Technology Inc
Part Data Attributes for MIC2941AWU-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Dropout Voltage1-Max
|
0.6 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.363 mm
|
Load Regulation-Max(%)
|
0.2%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.25 A
|
Output Voltage1-Max
|
26 V
|
Output Voltage1-Min
|
1.24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.902 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.702 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8.7755 mm
|
Alternate Parts for MIC2941AWU-TR
This table gives cross-reference parts and alternative options found for MIC2941AWU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2941AWU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2941AWT | 1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5 | Microchip Technology Inc | MIC2941AWU-TR vs MIC2941AWT |
Related Parts for MIC2941AWU-TR
-
MIC2941AWULinear Regulator ICs
-
ATMEGA324P-20MURMicrocontrollers
-
AP3513EMPTR-G1Switching Regulator or Controllers
-
TL7700CPSRPower Management Circuits
-
TPS24750RUVROther Analog ICs
-
TL074ACDTOperational Amplifiers
-
BSC026N08NS5Power Field-Effect Transistors
-
TLV1570IPWAnalog to Digital Converters
-
TPS27S100APWPRPeripheral Drivers