Part Details for MIC2950-05BZAP by Micrel Inc
Overview of MIC2950-05BZAP by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2950-05BZAP
MIC2950-05BZAP CAD Models
MIC2950-05BZAP Part Data Attributes
|
MIC2950-05BZAP
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2950-05BZAP
Micrel Inc
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.06 V | |
Output Voltage1-Min | 4.94 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.2% |
Alternate Parts for MIC2950-05BZAP
This table gives cross-reference parts and alternative options found for MIC2950-05BZAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2950-05BZAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950ACN-L-5-0 | Fixed Positive LDO Regulator, | MaxLinear Inc | MIC2950-05BZAP vs LP2950ACN-L-5-0 |
LE50CZ-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | MIC2950-05BZAP vs LE50CZ-TR |
SPX2954AN-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | MIC2950-05BZAP vs SPX2954AN-L-5.0 |
LE50CZ | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | MIC2950-05BZAP vs LE50CZ |
LP2950ACP-5 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | MIC2950-05BZAP vs LP2950ACP-5 |
MIC2950-06BZT&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | MIC2950-05BZAP vs MIC2950-06BZT&R |
AIC1734-30PZTTR | Fixed Positive LDO Regulator, 3V, 0.57V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | MIC2950-05BZAP vs AIC1734-30PZTTR |
LP2950CN-L-3-3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Exar Corporation | MIC2950-05BZAP vs LP2950CN-L-3-3 |
LE30ABZ-TR | Very low-dropout voltage regulator with inhibit function | STMicroelectronics | MIC2950-05BZAP vs LE30ABZ-TR |
MIC2950-05BZT&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | MIC2950-05BZAP vs MIC2950-05BZT&R |