-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7854
|
Newark | Ldo, Fixed, 5V, 5A, -40 To 125Deg C Rohs Compliant: Yes |Microchip MIC29501-5.0WT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$7.8500 / $10.3600 | Buy Now |
DISTI #
96AC0890
|
Newark | 5.0A Ldo Fixed + Flag + Shutdown Rohs Compliant: Yes |Microchip MIC29501-5.0WT Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 / $7.9500 | Buy Now |
DISTI #
576-2239-ND
|
DigiKey | IC REG LINEAR 5V 5A TO220-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
117 In Stock |
|
$7.5500 / $9.9600 | Buy Now |
DISTI #
MIC29501-5.0WT
|
Avnet Americas | 5.0A LDO FIXED + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29501-5.0WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.5500 / $9.9600 | Buy Now |
DISTI #
998-MIC29501-5.0WT
|
Mouser Electronics | LDO Voltage Regulators 5.0A LDO Fixed + Flag + Shutdown RoHS: Compliant | 444 |
|
$6.5600 / $7.9100 | Buy Now |
DISTI #
MIC29501-5.0WT
|
Microchip Technology Inc | 5.0A LDO Fixed + Flag + Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$5.8100 / $9.9600 | Buy Now |
|
Future Electronics | MIC29501 Series 5 V Fixed Output Voltage 5 A LDO Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.4400 / $6.5500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 5A Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 3300 Factory Stock |
|
$4.4900 / $5.7200 | Buy Now |
DISTI #
MIC29501-5.0WT
|
Avnet Americas | 5.0A LDO FIXED + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29501-5.0WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.5500 / $9.9600 | Buy Now |
DISTI #
MIC29501-5.0WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 5A, TO220-5, THT, tube Min Qty: 1 | 0 |
|
$6.0000 / $8.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29501-5.0WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29501-5.0WT
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for MIC29501-5.0WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29501-5.0WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29501-5.0BT | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Micrel Inc | MIC29501-5.0WT vs MIC29501-5.0BT |
MIC29501-5.0BT | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Microchip Technology Inc | MIC29501-5.0WT vs MIC29501-5.0BT |
MIC29501-5.0BT | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5, TO-220, 5 PIN | Rochester Electronics LLC | MIC29501-5.0WT vs MIC29501-5.0BT |