There are no models available for this part yet.
Overview of MIC29502WU by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
CAD Models for MIC29502WU by Rochester Electronics LLC
Part Data Attributes for MIC29502WU by Rochester Electronics LLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
TO-263, 5 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.37 V
|
JESD-30 Code
|
R-PSSO-G5
|
Length
|
10.363 mm
|
Line Regulation-Max (%/V)
|
0.021052
|
Load Regulation-Max(%)
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
5 A
|
Output Voltage1-Max
|
25 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.902 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.702 mm
|
Terminal Position
|
SINGLE
|
Width
|
8.7805 mm
|
Alternate Parts for MIC29502WU
This table gives cross-reference parts and alternative options found for MIC29502WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29502WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29503WU-TR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29502WU vs MIC29503WU-TR |
MIC29503WU | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29502WU vs MIC29503WU |
MIC29502BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Micrel Inc | MIC29502WU vs MIC29502BU |
MIC29502WUTR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29502WU vs MIC29502WUTR |
MIC29503BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29502WU vs MIC29503BUT&R |
MIC29502BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29502WU vs MIC29502BU |
MIC29502BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Micrel Inc | MIC29502WU vs MIC29502BUT&R |
MIC29502WUTR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Micrel Inc | MIC29502WU vs MIC29502WUTR |
MIC29503BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29502WU vs MIC29503BU |
MIC29502WU | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29502WU vs MIC29502WU |
Related Parts for MIC29502WU
-
MIC29302WULinear Regulator ICs
-
MSP430F6638IPZMicrocontrollers
-
LM2776DBVRSwitching Regulator or Controllers
-
MIC2012-1PZQSPower Management Circuits
-
ADUM1200BRZOther Analog ICs
-
OPA171AIDBVTOperational Amplifiers
-
NDFP03N150CGPower Field-Effect Transistors
-
AD7367BRUZ-5Analog to Digital Converters
-
MIC2026-1YMPeripheral Drivers