Part Details for MIC3172BM by Micrel Inc
Overview of MIC3172BM by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC3172BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, SOP | 96 |
|
$1.8600 / $3.7200 | Buy Now |
Part Details for MIC3172BM
MIC3172BM CAD Models
MIC3172BM Part Data Attributes
|
MIC3172BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3172BM
Micrel Inc
Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for MIC3172BM
This table gives cross-reference parts and alternative options found for MIC3172BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3172BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3172YM | 3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MIC3172BM vs MIC3172YM |
MIC3172BMT&R | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, PDSO8, SOIC-8 | Microchip Technology Inc | MIC3172BM vs MIC3172BMT&R |
MIC3172BM | 3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC3172BM vs MIC3172BM |
MIC3172YM-TR | 3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC3172BM vs MIC3172YM-TR |
MIC3172YM | 3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC3172BM vs MIC3172YM |