Part Details for MIC33050-SYHL-TR by Microchip Technology Inc
Overview of MIC33050-SYHL-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC33050-SYHL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0776
|
Newark | High Efficiency 600Ma Inductor-Less Buck Regulator Featuring Hyperlight Load 12 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC33050-SYHL-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
576-3353-1-ND
|
DigiKey | IC REG BUCK 3.3V 600MA 12MLF Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6521 In Stock |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
MIC33050-SYHL-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 12-Pin VQFN T/R - Tape and Reel (Alt: MIC33050-SYHL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
998-MIC33050-SYHLTR
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 600mA Inductor-less Buck Regulator featuring HyperLight Load RoHS: Compliant | 599 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
MIC33050-SYHL-TR
|
Microchip Technology Inc | High Efficiency 600mA Inductor-less Buck Regulator featuring HyperLight Load, Projected EOL: 2034-01-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3600 / $2.0600 | Buy Now |
|
Future Electronics | MIC33050 Series 5.5 V 4 MHz 600 mA Internal Inductor PWM Buck Regulator - MLF-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | 1-OUT 3.3V 0.6A 12-Pin HDFN EP T/R RoHS: Compliant |
5000 In Stock |
|
$1.4700 / $1.5300 | Buy Now |
|
NAC | High Efficiency 600mA Inductor-less Buck Regulator featuring HyperLight Load - Package: 12 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6500 / $2.0300 | Buy Now |
DISTI #
MIC33050-SYHL-TR
|
Avnet Silica | Conv DC-DC Single Step Down 2.7V 5.5V 12-Pin VQFN T/R (Alt: MIC33050-SYHL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC33050-SYHL-TR
|
EBV Elektronik | Conv DC-DC Single Step Down 2.7V 5.5V 12-Pin VQFN T/R (Alt: MIC33050-SYHL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC33050-SYHL-TR
MIC33050-SYHL-TR CAD Models
MIC33050-SYHL-TR Part Data Attributes:
|
MIC33050-SYHL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC33050-SYHL-TR
Microchip Technology Inc
2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, GREEN, MLF-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | PFM TECHNIQUE IS ALSO POSSIBLE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.72 TO 3.3 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC33050-SYHL-TR
This table gives cross-reference parts and alternative options found for MIC33050-SYHL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC33050-SYHL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2166GD-Z | Dual Switching Controller, | Monolithic Power Systems | MIC33050-SYHL-TR vs MPQ2166GD-Z |
MPQ2166GDE-AEC1-Z | Dual Switching Controller, | Monolithic Power Systems | MIC33050-SYHL-TR vs MPQ2166GDE-AEC1-Z |
MPQ2166GD-AEC1-Z | Dual Switching Controller, | Monolithic Power Systems | MIC33050-SYHL-TR vs MPQ2166GD-AEC1-Z |