Part Details for MIC3775-3.3YMM by Microchip Technology Inc
Overview of MIC3775-3.3YMM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC3775-3.3YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0913
|
Newark | 750Ma Low Voltage Ucap Ldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC3775-3.3YMM Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
576-2280-ND
|
DigiKey | IC REG LINEAR 3.3V 750MA 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
17 In Stock |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MIC3775-3.3YMM
|
Avnet Americas | 750MA LOW VOLTAGE UCAP LDO - Rail/Tube (Alt: MIC3775-3.3YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
998-MIC3775-3.3YMM
|
Mouser Electronics | LDO Voltage Regulators 750mA Low Voltage uCap LDO RoHS: Compliant | 107 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MIC3775-3.3YMM
|
Microchip Technology Inc | 750mA Low Voltage uCap LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
65 Alternates Available |
|
$1.3200 / $2.2700 | Buy Now |
|
Future Electronics | MIC3775 Series 3.3 V Fixed Output 750 mA Low Voltage μCap LDO Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.6900 / $1.8200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.75A 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.0400 / $1.2600 | Buy Now |
DISTI #
MIC3775-3.3YMM
|
Avnet Americas | 750MA LOW VOLTAGE UCAP LDO - Rail/Tube (Alt: MIC3775-3.3YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MIC3775-3.3YMM
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.75A, MSOP8, SMD Min Qty: 1 | 0 |
|
$1.3100 / $1.9600 | RFQ |
|
Ameya Holding Limited | MIC3775 Series 3.3 V Fixed Output 750 mA Low Voltage μCap LDO Regulator - MSOP-8 | 65 |
|
RFQ |
Part Details for MIC3775-3.3YMM
MIC3775-3.3YMM CAD Models
MIC3775-3.3YMM Part Data Attributes
|
MIC3775-3.3YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3775-3.3YMM
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC3775-3.3YMM
This table gives cross-reference parts and alternative options found for MIC3775-3.3YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3775-3.3YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3775-3.3BMM | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | MIC3775-3.3YMM vs MIC3775-3.3BMM |
MIC3775-3.3BMMTR | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8, MSOP-8 | Micrel Inc | MIC3775-3.3YMM vs MIC3775-3.3BMMTR |