Power Circuits
MIC3809YM
Description: 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SO-8

Overview of MIC3809YM by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MIC3809YM by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC3809YM by Rochester Electronics LLC

MIC3809YM
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
LEAD FREE, SO-8
Pin Count
8
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
13 V
Input Voltage-Min
4.2 V
Input Voltage-Nom
10 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.879 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. MIC3809YM
    Rochester Electronics LLC
    1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SO-8
    VS

Alternate Parts for MIC3809YM

This table gives cross-reference parts and alternative options found for MIC3809YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3809YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC3809BMTR Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 Micrel Inc MIC3809YM vs MIC3809BMTR
MIC3809YM-TR 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8 Microchip Technology Inc MIC3809YM vs MIC3809YM-TR
Part Number Description Manufacturer Compare
UCC2808DTR-1G4 Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 85 Texas Instruments MIC3809YM vs UCC2808DTR-1G4
MIC3808BM Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Micrel Inc MIC3809YM vs MIC3808BM
UCC2808N-1 Low power current mode push-pull PWM with 12.5/8.3V UVLO, -40°C to 85°C 8-PDIP -40 to 85 Texas Instruments MIC3809YM vs UCC2808N-1
UCC2808AQDR-1EP Enhanced Product Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 125 Texas Instruments MIC3809YM vs UCC2808AQDR-1EP
UCC2808J-2 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corporation MIC3809YM vs UCC2808J-2
UCC1808J-2 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corporation MIC3809YM vs UCC1808J-2
UCC3808J-2 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corporation MIC3809YM vs UCC3808J-2
MIC3809BMMTR Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 Microchip Technology Inc MIC3809YM vs MIC3809BMMTR
MIC3809YMM 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8 Microchip Technology Inc MIC3809YM vs MIC3809YMM
UCC2808J-1 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corporation MIC3809YM vs UCC2808J-1

Related Parts for MIC3809YM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC3809YM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC3809YM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MIC3809YM would you like to use for your alert(s)?
  • Please alert me when MIC3809YM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC3809YM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC3809YM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC3809YM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC3809YM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC3809YM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: