Part Details for MIC384-2YM by Microchip Technology Inc
Overview of MIC384-2YM by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MIC384-2YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0936
|
Newark | 3-Zone Thermal Supervisor 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC384-2YM RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
MIC384-2YM-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 380 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
MIC384-2YM
|
Avnet Americas | 3-ZONE THERMAL SUPERVISOR - Rail/Tube (Alt: MIC384-2YM) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $2.1200 | Buy Now |
DISTI #
998-MIC384-2YM
|
Mouser Electronics | Board Mount Temperature Sensors 3-Zone Thermal Supervisor RoHS: Compliant | 0 |
|
$1.6000 / $2.1200 | Order Now |
DISTI #
MIC384-2YM
|
Microchip Technology Inc | 3-Zone Thermal Supervisor, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2500 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 95 | 0 |
|
$0.9760 | Buy Now |
|
Onlinecomponents.com | Three-Zone Thermal Supervisor RoHS: Compliant | 0 |
|
$0.9650 / $1.1740 | Buy Now |
|
NAC | 3-Zone Thermal Supervisor - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 380 Package Multiple: 95 Container: Tube | 0 |
|
$1.0100 / $1.2500 | Buy Now |
|
Master Electronics | Three-Zone Thermal Supervisor RoHS: Compliant | 0 |
|
$0.9650 / $1.1740 | Buy Now |
Part Details for MIC384-2YM
MIC384-2YM CAD Models
MIC384-2YM Part Data Attributes
|
MIC384-2YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC384-2YM
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC384-2YM
This table gives cross-reference parts and alternative options found for MIC384-2YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC384-2YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC384-2YMM-TR | SPECIALTY ANALOG CIRCUIT, PDSO8 | Microchip Technology Inc | MIC384-2YM vs MIC384-2YMM-TR |