Filter Your Search
1 - 3 of 3 results
|
MIC384-2YM
Microchip Technology Inc
|
$1.3953 | Yes | Active | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE | 3 | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MIC384-2YM-TR
Microchip Technology Inc
|
$1.9100 | Yes | Active | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE | 3 | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||
|
MIC384-2YMM
Micrel Inc
|
Check for Price | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE | 1 | 5.5 V | 2.7 V | MILITARY | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | LEAD FREE, MSOP-8 | compliant |