Power Circuits
MIC38HC45-1BMT&R
Description: Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14

Overview of MIC38HC45-1BMT&R by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM5041BMTC/NOPB Texas Instruments Cascaded PWM Controller 16-TSSOP -40 to 125
CD4521BMT Texas Instruments CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125
CD4541BMT Texas Instruments CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125

CAD Models for MIC38HC45-1BMT&R by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC38HC45-1BMT&R by Micrel Inc

MIC38HC45-1BMT&R
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
LSOP,
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
8.2 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
500 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MIC38HC45-1BMT&R
    Micrel Inc
    Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14
    VS

Alternate Parts for MIC38HC45-1BMT&R

This table gives cross-reference parts and alternative options found for MIC38HC45-1BMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC45-1BMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC38C45-1YM 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC MIC38HC45-1BMT&R vs MIC38C45-1YM
MIC38HC45-1YM-TR IC REG CTRLR MULT TOP 14SOIC Microchip Technology Inc MIC38HC45-1BMT&R vs MIC38HC45-1YM-TR
MIC38HC45-1BM Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, PLASTIC, SOIC-14 Microchip Technology Inc MIC38HC45-1BMT&R vs MIC38HC45-1BM
Part Number Description Manufacturer Compare
UC3842BVDR2G High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL onsemi MIC38HC45-1BMT&R vs UC3842BVDR2G
UC2844D8G4 Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments MIC38HC45-1BMT&R vs UC2844D8G4
UC3844BD1 Current Mode PWM STMicroelectronics MIC38HC45-1BMT&R vs UC3844BD1
UC3842AD1013TR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 STMicroelectronics MIC38HC45-1BMT&R vs UC3842AD1013TR
UC3842AD 30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 14-SOIC 0 to 70 Texas Instruments MIC38HC45-1BMT&R vs UC3842AD
UC3843ADTR 30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 14-SOIC 0 to 70 Texas Instruments MIC38HC45-1BMT&R vs UC3843ADTR
E-UC3844AD1 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8 STMicroelectronics MIC38HC45-1BMT&R vs E-UC3844AD1
UC2845ADTR 30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 14-SOIC -40 to 85 Texas Instruments MIC38HC45-1BMT&R vs UC2845ADTR
UC1844AL883B Current Mode PWM Controller 20-LCCC -55 to 125 Texas Instruments MIC38HC45-1BMT&R vs UC1844AL883B
MIC38HC44-1YM IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC Microchip Technology Inc MIC38HC45-1BMT&R vs MIC38HC44-1YM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC38HC45-1BMT&R by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC38HC45-1BMT&R by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC38HC45-1BMT&R would you like to use for your alert(s)?
  • Please alert me when MIC38HC45-1BMT&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC38HC45-1BMT&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC38HC45-1BMT&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC38HC45-1BMT&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC38HC45-1BMT&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC38HC45-1BMT&R by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: