There are no models available for this part yet.
Overview of MIC39100-5.0BS by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIC39100-5.0BS by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 75874 |
|
$1.3335 / $3.8100 | Buy Now |
CAD Models for MIC39100-5.0BS by Micrel Inc
Part Data Attributes for MIC39100-5.0BS by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
SOT-223
|
Package Description
|
SOT-223, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.63 V
|
Dropout Voltage1-Nom
|
0.41 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
2.25 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.025%
|
Load Regulation-Max
|
0.05%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.31 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.505 mm
|
Alternate Parts for MIC39100-5.0BS
This table gives cross-reference parts and alternative options found for MIC39100-5.0BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39100-5.0BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC39100-5.0WSTR | 5V FIXED POSITIVE LDO REGULATOR, 0.63V DROPOUT, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | MIC39100-5.0BS vs MIC39100-5.0WSTR |
MIC39100-5.0BSTR | Fixed Positive LDO Regulator, 5V, 0.63V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Micrel Inc | MIC39100-5.0BS vs MIC39100-5.0BSTR |
Related Parts for MIC39100-5.0BS
-
MIC39100-5.0WSLinear Regulator ICs
-
ATMEGA8535-16PUMicrocontrollers
-
MIC3172YMSwitching Regulator or Controllers
-
MIC2505BMPower Management Circuits
-
MIC280-2BM6Other Analog ICs
-
IRF7739L2TRPBFPower Field-Effect Transistors
-
MIC4128YMEPeripheral Drivers
-
STTH112ARectifier Diodes
-
TRS202ECNLine Driver or Receivers