Part Details for MIC39151-1.8WT by Microchip Technology Inc
Overview of MIC39151-1.8WT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC39151-1.8WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0974
|
Newark | 1.5A 1.0% Fixed Voltage Ldo + Flag + Shutdown 5 To-220 Tube Rohs Compliant: Yes |Microchip MIC39151-1.8WT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
2156-MIC39151-1.8WT-ND
|
DigiKey | IC REG LINEAR 1.8V 1.5A TO220-5 Min Qty: 144 Container: Bulk MARKETPLACE PRODUCT |
8304 In Stock |
|
$2.0900 | Buy Now |
DISTI #
MIC39151-1.8WT-ND
|
DigiKey | IC REG LINEAR 1.8V 1.5A TO220-5 Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
MIC39151-1.8WT
|
Avnet Americas | 1.5A 1.0% FIXED VOLTAGE LDO + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC39151-1.8WT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.9000 / $3.8100 | Buy Now |
DISTI #
998-MIC39151-1.8WT
|
Mouser Electronics | LDO Voltage Regulators 1.5A 1.0% Fixed Voltage LDO + Flag + Shutdown RoHS: Compliant | 246 |
|
$2.9000 / $3.8100 | Buy Now |
DISTI #
MIC39151-1.8WT
|
Microchip Technology Inc | 1.5A 1.0% Fixed Voltage LDO + Flag + Shutdown, Projected EOL: 2034-08-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2300 / $3.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 1.5A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 0 |
|
$1.7300 / $2.0700 | Buy Now |
DISTI #
MIC39151-1.8WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 1.5A, TO220-5, THT Min Qty: 1 | 0 |
|
$2.1600 / $3.2400 | RFQ |
|
NAC | 1.5A 1.0% Fixed Voltage LDO + Flag + Shutdown - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.8100 / $2.2300 | Buy Now |
Part Details for MIC39151-1.8WT
MIC39151-1.8WT CAD Models
MIC39151-1.8WT Part Data Attributes:
|
MIC39151-1.8WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39151-1.8WT
Microchip Technology Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.375 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.445 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.0424 mm |